


LPC5536-EVK | |
|---|---|
DigiKey Part Number | 568-LPC5536-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LPC5536-EVK |
Description | LPC5536 EVAL KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LPC5536 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | LPC5536 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Pmod | |
Suggested Programming Environment | IAR EW, MCUXpresso | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,57000 € | 65,57 € |
| Unit Price without VAT: | 65,57000 € |
|---|---|
| Unit Price with VAT: | 78,02830 € |

