



LPC2361FBD100,551 | |
|---|---|
DigiKey Part Number | 568-4525-ND |
Manufacturer | |
Manufacturer Product Number | LPC2361FBD100,551 |
Description | IC MCU 16/32B 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2361FBD100,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 8,33000 € | 83,30 € |
| 90 | 7,17567 € | 645,81 € |
| 180 | 6,93656 € | 1.248,58 € |
| 270 | 6,81681 € | 1.840,54 € |
| 540 | 6,64117 € | 3.586,23 € |
| 1.080 | 6,49663 € | 7.016,36 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

