LPC1769FBD100,551 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 944
Unit Price: 11,50000 €
Datasheet
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1769FBD100,551

DigiKey Part Number
568-4966-ND
Manufacturer
Manufacturer Product Number
LPC1769FBD100,551
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LPC1769FBD100,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types