


LPC11U24FET48/301, | |
|---|---|
DigiKey Part Number | 568-8522-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U24FET48/301, |
Description | IC MCU 32BIT 32KB FLASH 48TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TFBGA (4.5x4.5) | |
Package / Case | 48-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,46240 € | 61,56 € |
| 100 | 2,36850 € | 236,85 € |
| 490 | 2,19751 € | 1.076,78 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

