LPC1112FHN33/201,5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1112FHN33/201,5

DigiKey Part Number
568-4954-ND
Manufacturer
Manufacturer Product Number
LPC1112FHN33/201,5
Description
IC MCU 32BIT 16KB FLASH 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1112FHN33/201,5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (7x7)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2601,66708 €433,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66708 €
Unit Price with VAT:1,98383 €

Other Suppliers on DigiKey

2.400In Stock
Ships from Flip Electronics