


LPC1111FDH20/002,5 | |
|---|---|
DigiKey Part Number | 568-LPC1111FDH20/002,5TR-ND - Tape & Reel (TR) 568-LPC1111FDH20/002,5CT-ND - Cut Tape (CT) 568-LPC1111FDH20/002,5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1111FDH20/002,5 |
Description | IC MCU 32BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,22300 € | 12,23 € |
| 25 | 1,20560 € | 30,14 € |
| 100 | 1,18000 € | 118,00 € |
| 250 | 1,17572 € | 293,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04065 € | 2.601,62 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |



