
LM75BTP,147 | |
|---|---|
DigiKey Part Number | 568-9815-2-ND - Tape & Reel (TR) 568-9815-1-ND - Cut Tape (CT) 568-9815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BTP,147 |
Description | SENSOR DIGITAL -55C-125C 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,44400 € | 11,10 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,40300 € | 40,30 € |
| 500 | 0,36374 € | 181,87 € |
| 1.000 | 0,34914 € | 349,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32351 € | 1.294,04 € |
| 8.000 | 0,31227 € | 2.498,16 € |
| 12.000 | 0,30614 € | 3.673,68 € |
| 20.000 | 0,29884 € | 5.976,80 € |
| 28.000 | 0,29428 € | 8.239,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











