
LFSTBEB8491 | |
|---|---|
DigiKey Part Number | LFSTBEB8491-ND |
Manufacturer | |
Manufacturer Product Number | LFSTBEB8491 |
Description | BOARD EVAL FOR MMA8491Q |
Customer Reference | |
Detailed Description | MMA8491Q - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±8G | |
Interface | I2C | |
Sensitivity | 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA8491Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 € | 92,17 € |
| Unit Price without VAT: | 92,17000 € |
|---|---|
| Unit Price with VAT: | 109,68230 € |

