
LFPCIE3X16LP | |
|---|---|
DigiKey Part Number | 568-LFPCIE3X16LP-ND |
Manufacturer | |
Manufacturer Product Number | LFPCIE3X16LP |
Description | NXP PCIE GEN 3 X16 LOOPBACK TEST |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - PCIe Switch Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 € | 92,17 € |
| Unit Price without VAT: | 92,17000 € |
|---|---|
| Unit Price with VAT: | 109,68230 € |

