KTY84/130,153 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cantherm
In Stock: 3.698
Unit Price: 3,22000 €
Datasheet
DO-34_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-34_Axial

KTY84/130,153

DigiKey Part Number
568-11587-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTY84/130,153
Description
SENSOR PTC 603OHM DO34
Customer Reference
Detailed Description
PTC Thermistor 603 Ohms DO-204AG, DO-34, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance @ 25°C
603 Ohms
Resistance Tolerance
-
Operating Temperature
-40°C ~ 300°C
Mounting Type
Through Hole
Package / Case
DO-204AG, DO-34, Axial
Supplier Device Package
DO-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types