

KTY84/130,113 | |
---|---|
DigiKey Part Number | 568-3254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY84/130,113 |
Description | SENSOR PTC 603OHM DO34 |
Customer Reference | |
Detailed Description | PTC Thermistor 603 Ohms DO-204AG, DO-34, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 603 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 300°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AG, DO-34, Axial | |
Supplier Device Package | DO-34 | |
Base Product Number |