KTY82/121,235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.405
Unit Price: 19,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 957
Unit Price: 7,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 7,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.875
Unit Price: 8,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,06511 €
Datasheet

Similar


Microchip Technology
In Stock: 17.915
Unit Price: 2,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 21.095
Unit Price: 5,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.458
Unit Price: 4,77000 €
Datasheet
PTC Thermistor 990 Ohms TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 990 Ohms TO-236-3, SC-59, SOT-23-3
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/121,235

DigiKey Part Number
568-KTY82/121,235TR-ND - Tape & Reel (TR)
568-KTY82/121,235CT-ND - Cut Tape (CT)
568-KTY82/121,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTY82/121,235
Description
SENSOR PTC 990OHM SOT23
Customer Reference
Detailed Description
PTC Thermistor 990 Ohms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
990 Ohms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes