
KMPC885CZP66 | |
|---|---|
DigiKey Part Number | KMPC885CZP66-ND |
Manufacturer | |
Manufacturer Product Number | KMPC885CZP66 |
Description | IC MPU MPC8XX 66MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | KMPC885CZP66 Models |
Category | Ethernet 10Mbps (3), 10/100Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 3.3V |
Packaging Box | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Obsolete | Security Features Cryptography |
Core Processor MPC8xx | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 357-BBGA |
Speed 66MHz | Supplier Device Package 357-PBGA (25x25) |
Co-Processors/DSP Communications; CPM, Security; SEC | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
RAM Controllers DRAM | Base Product Number |
Graphics Acceleration No |

