
KMPC8343VRAGD | |
|---|---|
DigiKey Part Number | KMPC8343VRAGD-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8343VRAGD |
Description | IC MPU MPC83XX 400MHZ 620HBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (3) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e300 | Package / Case 620-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 620-HBGA (29x29) |
Speed 400MHz | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |

