
KMPC8260AVVPJDB | |
|---|---|
DigiKey Part Number | KMPC8260AVVPJDB-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8260AVVPJDB |
Description | IC MPU MPC82XX 300MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (3) |
Series | Voltage - I/O 3.3V |
Packaging Box | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC G2 | Package / Case 480-LBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 480-TBGA (37.5x37.5) |
Speed 300MHz | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
Co-Processors/DSP Communications; RISC CPM | Base Product Number |
RAM Controllers DRAM, SDRAM |

