


KITPF8121FRDMEVM | |
|---|---|
DigiKey Part Number | 568-15334-ND |
Manufacturer | |
Manufacturer Product Number | KITPF8121FRDMEVM |
Description | EVAL BOARD FOR PF8121 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF8121 - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | PF8121 | |
Primary Attributes | 12-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,89000 € | 272,89 € |
| Unit Price without VAT: | 272,89000 € |
|---|---|
| Unit Price with VAT: | 324,73910 € |

