
KITFXLC95000MAG | |
|---|---|
DigiKey Part Number | KITFXLC95000MAG-ND |
Manufacturer | |
Manufacturer Product Number | KITFXLC95000MAG |
Description | KIT XTRINSIC FXLC95000 |
Customer Reference | |
Detailed Description | FXLC95000CL Xtrinsic Accelerometer, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Temperature | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | FXLC95000CL | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,08000 € | 109,08 € |
| Unit Price without VAT: | 109,08000 € |
|---|---|
| Unit Price with VAT: | 129,80520 € |

