
KITFS6522LAEEVM | |
|---|---|
DigiKey Part Number | 568-13694-ND |
Manufacturer | |
Manufacturer Product Number | KITFS6522LAEEVM |
Description | EVAL BOARD FOR FS6500 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FS6500 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | - | |
Utilized IC / Part | FS6500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,97000 € | 290,97 € |
| Unit Price without VAT: | 290,97000 € |
|---|---|
| Unit Price with VAT: | 346,25430 € |

