
KIT33880DWBEVB | |
|---|---|
DigiKey Part Number | KIT33880DWBEVB-ND |
Manufacturer | |
Manufacturer Product Number | KIT33880DWBEVB |
Description | EVAL BOARD FOR MC33880 |
Customer Reference | |
Detailed Description | MC33880 - High and Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High and Low Side Driver (Internal FET) |
Manufacturer NXP USA Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part MC33880 |
Part Status Obsolete | Secondary Attributes SPI Interface(s) |
Type Power Management | Contents Board(s) |

