
K32W041Z | |
|---|---|
DigiKey Part Number | 568-K32W041ZTR-ND - Tape & Reel (TR) 568-K32W041ZCT-ND - Cut Tape (CT) 568-K32W041ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K32W041Z |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | K32W041Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,12500 € | 61,25 € |
| 25 | 5,79960 € | 144,99 € |
| 100 | 5,35250 € | 535,25 € |
| 250 | 5,08472 € | 1.271,18 € |
| 500 | 4,89560 € | 2.447,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49903 € | 2.499,03 € |
| 2.000 | 2,40708 € | 4.814,16 € |
| 3.000 | 2,35576 € | 7.067,28 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

