
K32W041K | |
|---|---|
DigiKey Part Number | 568-K32W041K-ND |
Manufacturer | |
Manufacturer Product Number | K32W041K |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,58600 € | 45,86 € |
| 25 | 4,34120 € | 108,53 € |
| 100 | 4,00450 € | 400,45 € |
| 250 | 3,80296 € | 950,74 € |
| 500 | 3,66060 € | 1.830,30 € |
| 2.450 | 3,36473 € | 8.243,59 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

