
JN5189-DK006 | |
|---|---|
DigiKey Part Number | 568-JN5189-DK006-ND |
Manufacturer | |
Manufacturer Product Number | JN5189-DK006 |
Description | JN5189 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JN518x - Transceiver; 802.15.4 (Thread, Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | JN518x | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,62000 € | 526,62 € |
| Unit Price without VAT: | 526,62000 € |
|---|---|
| Unit Price with VAT: | 626,67780 € |

