JN5169
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5169-001-M06-2Z

DigiKey Part Number
568-13069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5169-001-M06-2Z
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.5GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
512kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
21.5mA
Current - Transmitting
153mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
27-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.