JN5148-001-M03T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5148/001M03T,534

DigiKey Part Number
616-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5148/001M03T,534
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
2.5dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
128kB ROM, 128kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
17.5mA
Current - Transmitting
17.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.