JN5139-001-M01R1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5139-001-M/01R1V

DigiKey Part Number
616-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5139-001-M/01R1V
Description
RF TXRX MODULE 802.15.4SMA SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
2.5dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, SMA
Utilized IC / Part
-
Memory Size
192kB ROM, 96kB RAM
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
37mA
Current - Transmitting
37mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.