cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5139/001,518

DigiKey Part Number
JN5139/001,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5139/001,518
Description
IC RF TXRX+MCU 802.15.4 56VFQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
3dBm
Sensitivity
-97dBm
Memory Size
192kB ROM, 96kB RAM
Serial Interfaces
SPI, UART
GPIO
21
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
37mA
Current - Transmitting
38mA
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types