New at DigiKey
81 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW610BHN/A1ZDIMP

DigiKey Part Number
568-IW610BHN/A1ZDIMPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW610BHN/A1ZDIMP
Description
IC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth, WiFi 802.11ax, Bluetooth v5.4 81-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
22dBm
Sensitivity
-105.7dBm
Memory Size
-
Serial Interfaces
GPIO, I2S, JTAG, PCM, SDIO, UART
GPIO
23
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
Current - Receiving
21mA ~ 79mA
Current - Transmitting
24mA ~ 82mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
81-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
81-HVQFN (8x7.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.4004,16347 €22.482,74 €
Unit Price without VAT:4,16347 €
Unit Price with VAT:4,95453 €