
IW610BHN/A1ZDIK | |
|---|---|
DigiKey Part Number | 568-IW610BHN/A1ZDIK-ND |
Manufacturer | |
Manufacturer Product Number | IW610BHN/A1ZDIK |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11ax, Bluetooth v5.4 81-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 22dBm | |
Sensitivity | -105.7dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, JTAG, PCM, SDIO, UART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 21mA ~ 79mA | |
Current - Transmitting | 24mA ~ 82mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 81-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 81-HVQFN (8x7.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 4,47820 € | 5.821,66 € |
| Unit Price without VAT: | 4,47820 € |
|---|---|
| Unit Price with VAT: | 5,32906 € |

