


HVP-MC3PH | |
|---|---|
DigiKey Part Number | HVP-MC3PH-ND |
Manufacturer | |
Manufacturer Product Number | HVP-MC3PH |
Description | DEV PLATFORM HIGH VOLTAGE MC3PH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | Motors (ACIM, BLDC, PMSM) | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,87000 € | 607,87 € |
| Unit Price without VAT: | 607,87000 € |
|---|---|
| Unit Price with VAT: | 723,36530 € |






