
HTMS8301FTB/AF,115 | |
|---|---|
DigiKey Part Number | HTMS8301FTB/AF,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTMS8301FTB/AF,115 |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 150kHz |
Manufacturer NXP USA Inc. | Memory Type Read/Write |
Series | Writable Memory 1.76kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Style Encapsulated | Base Product Number |
Technology Passive |

