RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTMS1201FTB/AF,115

DigiKey Part Number
HTMS1201FTB/AF,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HTMS1201FTB/AF,115
Description
RFID TAG R/W 100-150KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 150kHz
Manufacturer
NXP USA Inc.
Memory Type
Read/Write
Series
Writable Memory
1.76kb (User)
Packaging
Tape & Reel (TR)
Standards
ISO 11784, ISO 11785
Part Status
Obsolete
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Style
Encapsulated
Base Product Number
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.