
HT2ICS2002W/V6F/RZ | |
|---|---|
DigiKey Part Number | 568-HT2ICS2002W/V6F/RZ-ND |
Manufacturer | |
Manufacturer Product Number | HT2ICS2002W/V6F/RZ |
Description | HITAG 2 TRANSPONDER IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 125kHz ISO 11784, ISO 11785 -0.5V ~ 6.5V Die |
Datasheet | Datasheet |
Category | Standards ISO 11784, ISO 11785 |
Manufacturer NXP USA Inc. | Voltage - Supply -0.5V ~ 6.5V |
Packaging Tray | Operating Temperature -55°C ~ 140°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case Die |
Frequency 125kHz | Supplier Device Package Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.091 | 0,80867 € | 8.968,96 € |
| Unit Price without VAT: | 0,80867 € |
|---|---|
| Unit Price with VAT: | 0,96232 € |

