HEF4093BT/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,19272 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,21208 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4093BT/AUJ

DigiKey Part Number
HEF4093BT/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4093BT/AUJ
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4093BT/AUJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11012 €275,30 €
5.0000,10672 €533,60 €
7.5000,10502 €787,65 €
12.5000,10313 €1.289,12 €
17.5000,10203 €1.785,52 €
25.0000,10097 €2.524,25 €
62.5000,09869 €6.168,12 €
Manufacturers Standard Package
Unit Price without VAT:0,11012 €
Unit Price with VAT:0,13104 €