
GTL2107PW,118 | |
|---|---|
DigiKey Part Number | 568-12297-2-ND - Tape & Reel (TR) 568-12297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTL2107PW,118 |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 12 | |
Input Signal | GTL | |
Output Signal | LVTTL | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,10120 € | 27,53 € |
| 100 | 0,98200 € | 98,20 € |
| 250 | 0,92520 € | 231,30 € |
| 500 | 0,89096 € | 445,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

