
GTL2034PWZ | |
|---|---|
DigiKey Part Number | 568-GTL2034PWZTR-ND - Tape & Reel (TR) 568-GTL2034PWZCT-ND - Cut Tape (CT) 568-GTL2034PWZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2034PWZ |
Description | IC BUS BUFFER 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Buffer 1 Element 4 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Bus Buffer | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04760 € | 26,19 € |
| 100 | 0,93340 € | 93,34 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84614 € | 423,07 € |
| 1.000 | 0,81912 € | 819,12 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

