24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2018PW,118

DigiKey Part Number
568-11439-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2018PW,118
Description
IC XLTR MS BIDIR 24-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 13.04.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99510 €2.487,75 €
5.0000,97435 €4.871,75 €
7.5000,96397 €7.229,77 €
Manufacturers Standard Package
Unit Price without VAT:0,99510 €
Unit Price with VAT:1,18417 €