
GTL2014PWZ | |
|---|---|
DigiKey Part Number | 568-GTL2014PWZTR-ND - Tape & Reel (TR) 568-GTL2014PWZCT-ND - Cut Tape (CT) 568-GTL2014PWZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2014PWZ |
Description | IC XLTR MS BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,41732 € | 104,33 € |
| 500 | 0,39972 € | 199,86 € |
| 1.000 | 0,39863 € | 398,63 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



