GTL2006PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.000
Unit Price: 1,03645 €
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2006PW,118

DigiKey Part Number
568-1873-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2006PW,118
Description
IC XLTR MS UNIDIR 28-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 13 Channel 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
13
Input Signal
GTL
Output Signal
LVTTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types