GTL2005PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1.503
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 4.730
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.400
Unit Price: 0,76000 €
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2005PW,118

DigiKey Part Number
568-1000-2-ND - Tape & Reel (TR)
568-1000-1-ND - Cut Tape (CT)
568-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTL2005PW,118
Description
IC XLTR MS BIDIR 14-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
GTL2005PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
GTL
Output Signal
LVTTL, TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes or Alternative Package Types