
G1120B0MIPI | |
|---|---|
DigiKey Part Number | 568-G1120B0MIPI-ND |
Manufacturer | |
Manufacturer Product Number | G1120B0MIPI |
Description | LCD 1.2" MIPI 390X390 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX RT595 i.MX ARM® Cortex®-M33 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | i.MX RT595 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,01000 € | 84,01 € |
| Unit Price without VAT: | 84,01000 € |
|---|---|
| Unit Price with VAT: | 99,97190 € |


