Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXLS8967AFR3 | |
|---|---|
DigiKey Part Number | 568-FXLS8967AFR3TR-ND - Tape & Reel (TR) 568-FXLS8967AFR3CT-ND - Cut Tape (CT) 568-FXLS8967AFR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8967AFR3 |
Description | IC 3-AXIS ACCELEROMETER 10-DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3-Axis MEMS Accelerometer with wake-up on motion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,17400 € | 10,87 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,95800 € | 48,95 € |
| 50 | 1,87840 € | 93,92 € |
| 100 | 1,80500 € | 180,50 € |
| 500 | 1,65766 € | 828,83 € |
| 1.000 | 1,60278 € | 1.602,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52497 € | 4.574,91 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |











