
FXLS8964AFR3 | |
|---|---|
DigiKey Part Number | 497-FXLS8964AFR3TR-ND - Tape & Reel (TR) 497-FXLS8964AFR3CT-ND - Cut Tape (CT) 497-FXLS8964AFR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8964AFR3 |
Description | ACCELEROMETER 2-16G 10DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FXLS8964AFR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 5 | 2,99600 € | 14,98 € |
| 10 | 2,86700 € | 28,67 € |
| 25 | 2,71000 € | 67,75 € |
| 50 | 2,60340 € | 130,17 € |
| 100 | 2,50560 € | 250,56 € |
| 500 | 2,30878 € | 1.154,39 € |
| 1.000 | 2,23547 € | 2.235,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13150 € | 6.394,50 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |





