
FXLN8372QR1 | |
|---|---|
DigiKey Part Number | 568-14142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLN8372QR1 |
Description | ACCELEROMETER 4-16G ANALOG 12QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g, 16g 2.7kHz (X,Y), 600Hz (Z) 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FXLN8372QR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±4g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 114.5 (±4g) ~ 28.62 (±16g) | |
Bandwidth | 2.7kHz (X,Y), 600Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |

