
FS32R372SEK0MMVT | |
|---|---|
DigiKey Part Number | 568-FS32R372SEK0MMVT-ND |
Manufacturer | |
Manufacturer Product Number | FS32R372SEK0MMVT |
Description | IC MCU 32B 1.3MB FLASH 141MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7260 - Microcontroller IC 32-Bit Dual-Core 240MHz 1.3MB (1.3M x 8) FLASH 141-MAPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7260 | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.19V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 141-MAPBGA (10x10) | |
Package / Case | 141-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 34,54254 € | 8.290,21 € |
| Unit Price without VAT: | 34,54254 € |
|---|---|
| Unit Price with VAT: | 41,10562 € |

