
FS32R372SDK0MMVT | |
|---|---|
DigiKey Part Number | 568-FS32R372SDK0MMVT-ND |
Manufacturer | |
Manufacturer Product Number | FS32R372SDK0MMVT |
Description | IC MCU 32B 1.3MB FLASH 141MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7260 - Microcontroller IC 32-Bit Dual-Core 240MHz 1.3MB (1.3M x 8) FLASH 141-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.19V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR |
Core Processor e200z7260 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SPI | Supplier Device Package 141-MAPBGA (10x10) |
Peripherals POR, PWM, WDT | Package / Case 141-LFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 34,85638 € | 8.365,53 € |
| Unit Price without VAT: | 34,85638 € |
|---|---|
| Unit Price with VAT: | 41,47909 € |

