
FS32R372SDK0MMMT | |
|---|---|
DigiKey Part Number | 568-14683-ND |
Manufacturer | |
Manufacturer Product Number | FS32R372SDK0MMMT |
Description | IC MCU RADAR S32R LFBGA257 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | e200z7 S32R Industrial Radar Microcontroller IC FLASH (1.3MB) 257-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Industrial Radar | |
Core Processor | e200z7 | |
Program Memory Type | FLASH (1.3MB) | |
Controller Series | - | |
RAM Size | 1M x 8 | |
Interface | CAN, I2C, LINFlexD, SPI | |
Voltage - Supply | 1.19V ~ 1.31V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-LFBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,56000 € | 46,56 € |
| 10 | 38,26000 € | 382,60 € |
| 25 | 36,18600 € | 904,65 € |
| 100 | 33,90730 € | 3.390,73 € |
| 250 | 32,82116 € | 8.205,29 € |
| Unit Price without VAT: | 46,56000 € |
|---|---|
| Unit Price with VAT: | 55,40640 € |

