Parametric Equivalent
Parametric Equivalent



FS32K146HFT0VLHT | |
|---|---|
DigiKey Part Number | 568-FS32K146HFT0VLHT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K146HFT0VLHT |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K146HAT0VLHT | NXP USA Inc. | 0 | FS32K146HAT0VLHT-ND | 5,34009 € | Parametric Equivalent |
| FS32K146HRT0VLHT | NXP USA Inc. | 0 | 568-FS32K146HRT0VLHT-ND | 13,74289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,78100 € | 57,81 € |
| 25 | 5,36600 € | 134,15 € |
| 100 | 4,98670 € | 498,67 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |


