
FS32K144MAT0CMHT | |
|---|---|
DigiKey Part Number | FS32K144MAT0CMHT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K144MAT0CMHT |
Description | IC MCU 32B 512KB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-MAPBGA (11x11) |
Peripherals POR, PWM, WDT | Package / Case 100-LFBGA |
Number of I/O 89 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 13,74289 € | 12.093,74 € |
| Unit Price without VAT: | 13,74289 € |
|---|---|
| Unit Price with VAT: | 16,35404 € |

