Direct
Parametric Equivalent
Parametric Equivalent



FS32K144HFT0CLHT | |
|---|---|
DigiKey Part Number | FS32K144HFT0CLHT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K144HFT0CLHT |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HAT0MLHT | NXP USA Inc. | 698 | 568-13934-ND | 8,44000 € | Direct |
| FS32K144HAT0CLHT | NXP USA Inc. | 0 | FS32K144HAT0CLHT-ND | 6,54423 € | Parametric Equivalent |
| FS32K144HRT0CLHT | NXP USA Inc. | 0 | FS32K144HRT0CLHT-ND | 6,54423 € | Parametric Equivalent |


