
FRDMSTBCDP5004 | |
|---|---|
DigiKey Part Number | FRDMSTBCDP5004-ND |
Manufacturer | |
Manufacturer Product Number | FRDMSTBCDP5004 |
Description | KIT EVAL PRESSURE SENS BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MPXV5004DP - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 3.92 kPa | |
Interface | Analog | |
Sensitivity | 1v/kPa | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MPXV5004DP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 € | 42,33 € |
| Unit Price without VAT: | 42,33000 € |
|---|---|
| Unit Price with VAT: | 50,37270 € |


